
Highlights & Details
D-Link DGS-3630-28TC network switch managed L3 Gigabit Ethernet (10/100/1000) 1U black
- Managed L3 Web-based management SNMP, NTPv3/v4, Telnet
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 20 console port: RJ-45/mini USB
- 10G SUPPORT 10BASE-T, 100BASE-TX, 1000BASE-T
- MAC address table: 68000 entries Routing/switching capacity: 128 Gb/s.
- Access control list
- 1U Rack-mounting Stackable
- Power supply included
Technical specifications
- Form factor: 1U
- Number of fans: 2 fans
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 GBit/s
- Working principle
Managed switch
- Ethernet ports
28
- SFP ports
8 x
- 10/100 Mbps ports
20 x
- 10/100/1000 Mbps ports
20 x
- Fibre-optic ports
8
- Weight
3.74 kg
- Width
441 mm
- Height
44 mm
- Depth
260 mm
- Type
Switch
- Interfaces
RJ45
- Factory colour
Black
- No. of USB A 2.0 ports
1 x
- Max. operating noise
52.7 dB
- Power supply (details)
100 - 240 V
- Safety
802.1x RADIUS
SSH
SSH-2
SSL/TLS
- Operating temperature (T-T)
-5 - 50 °C
- Combo SFP ports quantity
4
- Installed SFP+ modules quantity
4
- Basic switching RJ-45 Ethernet ports quantity
20
- Packet buffer memory
4 MB
- Throughput
95.24 Mpps
- Number of IP interfaces
256
- Virtual stacking (units)
32
- Storage relative humidity (H-H)
5 - 95 %
- Switching capacity
128 Gbit/s
- Heat dissipation
145 BTU/h
- Traffic classification
yes
- Loop protection
yes
- BPDU filtering/protection
yes
- ARP inspection
yes
- Jumbo frames
12000
- Flow control support
yes
- Power over Ethernet (PoE)
no
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Stackable
yes
- Jumbo frames support
yes
- Redundant power supply (RPS) support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Number of queues
8
- Web-based management
yes
- Access Control List (ACL)
yes
- System event log
yes
- Gigabit Ethernet (copper) ports quantity
20
- Rack mounting
yes
- Mean time between failures (MTBF)
300190 h
- Full duplex
yes
- Number of power supply units
1
- MAC address table
68000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Number of VLANs
4094
- Spanning tree protocol
yes
- Operating relative humidity (H-H)
10 - 95 %
- VLAN support
yes
- Routing entries
16000
- 10G support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Power consumption (max)
42.4 W
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3798636 D-Link DGS-3630-28TC/SI/E 28-port layer 3 gigabit stack switch (SI)
User & Safety Instructions
User & Safety Instructions 3798636 D-Link DGS-3630-28TC/SI/E 28-port layer 3 gigabit stack switch (SI)
Description
Layer 3 Managed Gigabit Stack Switch The switches of the DGS-3630 Series Layer 3 Stackable Managed Switches are suitable for small, medium as well as large enterprises Ideal. They have high performance, flexibility and advanced software for maximum return. With Gigabit Ethernet RJ45 as well as SFP ports, 10 GbE SFP+ ports, advanced security features and advanced service quality, the DGS-3630 series can be used as a core, distribution and access layer switch. High port density, switch stacking and easy management make the DGS-3630 series suitable for a variety of applications.
This text is machine translated.
Scope of delivery
- D-Link DGS-3630-28TC/SI/E 28-port layer 3 gigabit stack switch (SI)


