
Highlights & Details
D-Link DGS-3630-52TC/SI/E Network switch Managed L3 Gigabit Ethernet (10/100/1000) 1U black
- Managed L3 Web-based management SNMP, NTPv3/v4, Telnet
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 44 console port: RJ-45/mini USB
- 10G SUPPORT 10BASE-T, 100BASE-TX, 1000BASE-T
- MAC address table: 68000 entries Routing/switching capacity: 176 Gb/s.
- Access control list
- 1U Rack-mounting Stackable
- AC power supply included
Technical specifications
- Form factor: 1U
- Number of fans: 2 fans
- Energy source: AC
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
128 Gbit/s
- Working principle
Managed switch
- Ethernet ports
52
- SFP ports
4 x
- 10/100/1000 Mbps ports
48 x
- Fibre-optic ports
8
- Weight
4.04 kg
- Width
441 mm
- Height
44 mm
- Depth
259.8 mm
- Type
Switch
- Interfaces
RJ45
- Factory colour
Black
- No. of USB A 2.0 ports
1 x
- Max. operating noise
53.9 dB
- Power supply (details)
100 - 240 V
- Safety
802.1x RADIUS
SSH
SSH-2
SSL/TLS
- UKCA
yes
- Operating temperature (T-T)
-5 - 50 °C
- Combo SFP ports quantity
4
- Basic switching RJ-45 Ethernet ports quantity
44
- Packet buffer memory
4 MB
- Number of static routes
512
- Number of IP interfaces
256
- Virtual stacking (units)
32
- Storage relative humidity (H-H)
5 - 95 %
- Switching capacity
176 Gbit/s
- Heat dissipation
212 BTU/h
- Traffic classification
yes
- Loop protection
yes
- BPDU filtering/protection
yes
- ARP inspection
yes
- Jumbo frames
12000
- SFP+ module slots quantity
4
- Flow control support
yes
- Power over Ethernet (PoE)
no
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Stackable
yes
- Jumbo frames support
yes
- Redundant power supply (RPS) support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Static route
yes
- IP Source Guard (IPSG)
yes
- Number of queues
8
- Web-based management
yes
- Access Control List (ACL)
yes
- System event log
yes
- Gigabit Ethernet (copper) ports quantity
44
- Rack mounting
yes
- Mean time between failures (MTBF)
263936.78 h
- Full duplex
yes
- Number of power supply units
1
- MAC address table
68000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Number of VLANs
4094
- Spanning tree protocol
yes
- Operating relative humidity (H-H)
10 - 95 %
- VLAN support
yes
- Routing entries
16000
- 10G support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
5.55 kg
- Surge protection voltage
6 kV
- Forwarding rate
130.95 Mpps
- Surge protection
yes
- Power consumption (max)
62 W
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3798638 D-Link DGS-3630-52TC/SI/E 52-port Layer 3 Gigabit stack switch (SI)
User & Safety Instructions
User & Safety Instructions 3798638 D-Link DGS-3630-52TC/SI/E 52-port Layer 3 Gigabit stack switch (SI)
Description
Layer 3 managed gigabit stack switch D-Link xStack, 48x 10/100/1000Mbit/s TP (RJ-45) ports, of which 4x TP combo port/mini GBIC (SFP) slot for opt. 1Gbit/s Fibre transceiver, 4x 10 Gigabit/s SFP+ slots, switch fabric: 128Gbit/s, 95.24million packets/s, Smart fans, optional external redundant power supply, ring stack: Max. 9 devices, max. 80GB/s stack bandwidth, single IP management (SIM): Manages up to 32 devices via a single IP address, Layer2 Switching, IPv4 and IPv6 static routing, 802.1Q VLAN, GARP/GVRP, IP Multicast Support, IGMP Snooping, Multi-layer (2-4) QoS/CoS, Jumbo frame, bandwidth management, D-Link security guard engine, 802.3ad link aggregation, 802.1w Rapid and 802.11n Multiple Spanning Tree, OAM with 802.3ah and 802.1ag/ITU-T Y.1231, LLDP and LLDP-MED, 802.1x Access Control, Multi-Layer Access Control List (ACL), RADIUS/TACACS+ authentication, SSH, SSL, SNMP v1, v2c, v3, RMON, RS-232 console port, TELNET, Web management, port mirroring, sFlow
This text is machine translated.
Scope of delivery
- D-Link DGS-3630-52TC/SI/E 52-port Layer 3 Gigabit stack switch (SI)


