The Industrial Gigabit Unmanaged Switches the DIS-100G series have been specially developed to a large temperature range, vibrations and impacts. These robust yet easy to execute switches offer vis-à-vis switches for commercial use superior protection against environmental influences. Due to the durable design together with high availability network functions form the switches an essential part of any network infrastructure for the growing networking needs of Smart Citys, city-wide surveillance systems and wireless connections. DIS-100G Unmanaged Switches have 5 Gigabit Ethernet ports and support as a true plug-and-play solution industry standard applications even without complicated set-up. The DIS-100G-5 PSW is compatible with the standard IEEE802.3af and IEEE 802.3at PoE and provides in addition to the data connection up to 30 watts per port via regular ethernet cable. With the switches can all IEEE 802.3af/at-compatible PoE devices are supplied with electricity, so no additional wiring is necessary.
This text is machine translated.