
D-Link DIR-100 G-5W Unmanaged L2 Gigabit Ethernet (10/100/1000)
Highlights & Details
- 5 x 100/1000 Base-T-Ports
- Unmanaged, uncomplicated, Plug-and-play
- Holding extreme temperatures
- Certified vibration, shock, camber strength, NEMA TS 2 Section 2, and EMC
Technical specifications
- Product type
Network RJ45 switch
- LAN transfer rate
10000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- 10/100/1000 Mbps ports
5 x
- Auto-uplink at each port
Yes
- Jumbo frames
Yes
- MAC addresses
2000
- Weight
295 g
- Width
112.2 mm
- Height
29.1 mm
- Depth
89.4 mm
- Type
DIS-100G-5W
- Interfaces
RJ45
- Factory colour
Black
- Max. ambient temperature
75 °C
- Min. ambient temperature
-40 °C
- Port
5 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1970496 D-Link DIS-100G-5W DIS-100G-5W Network RJ45 switch 5 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1970496 D-Link DIS-100G-5W DIS-100G-5W Network RJ45 switch 5 ports 10 / 100 / 1000 MBit/s
Security datasheet
Security datasheet 1970496 D-Link DIS-100G-5W DIS-100G-5W Network RJ45 switch 5 ports 10 / 100 / 1000 MBit/s
Description
This text is machine translated.
Scope of delivery
- DIS-100G-5W switch
- User manual





