
Highlights & Details
D-Link DIS-H30-24 power supply 30 W black
- 30W 24Vdc ultra slim DIN rail PSU
- Input 85 ~ 264Vac
- Output 21.6 ~ 9V DC
- DIN rail TS-35/7.5 or 15 mountable
- -30~70°C operating temperature
Technical specifications
- Product type
PSU
- Weight
0.137 kg
- Width
35 mm
- Height
90 mm
- Type
D-LINK - Mean Well DIS-H30-24 - Netzteil (DIN-Schienenmontage möglich)
- Factory colour
Black
- Length
54.5 mm
- Connection
Screw terminal
- Type
DIS-H30-24
- Operating temperature (max.)
70 °C
- Output voltage (max.)
29 V DC
- Output voltage (min.)
21.6 V DC
30 W
- Output voltage
DC 21.6 - 29 V. V DC
- PSU output power
30 W
- Power supply (details)
85 - 264 V
- Nominal load efficiency
89 %
- Input voltage
85 - 264 V AC
- Max. temperature
70 °C
- Min. temperature
-30 °C
- UKCA
yes
- Operating temperature (T-T)
-30 - 70 °C
- Storage relative humidity (H-H)
10 - 95 %
- Hold time
30 ms
- Rise time
50 ms
- Operating altitude
0 - 2000 m
- Operating relative humidity (H-H)
20 - 90 %
- Storage temperature (T-T)
-40 - 85 °C
Documents & Downloads
Datasheet
Datasheet 3798280 D-Link DIS-H30-24 industrial power supply 30W external DIN rail
User & Safety Instructions
User & Safety Instructions 3798280 D-Link DIS-H30-24 industrial power supply 30W external DIN rail
Description
30W 24VDC Ultra Slim DIN Rail PSU 30W 24VDC Ultra Slim DIN Rail PSU . Input 85 ~ 264Vac Output 21.6 ~ 9V DC. DIN rail TS-35/7.5 or 15 mountable. -30~70°C operating temperature. Compatible with DIS-100G, DIS-300G.
This text is machine translated.
Features
- Mean Well DIS-H30-24 - power supply - 30 W
- Device type : Power supply unit - DIN rail mounting possible
- Output voltage DC 21.6 - 29 V
- Power capacity : 30 watts
- Developed for: DIS 100G-5PSW
Scope of delivery
- D-Link DIS-H30-24 industrial power supply 30W external DIN rail








