The DOM-550-GSO 5G IIoT Gateway provides Dual mode connectivity for 5G NR and 4G LTE with download speeds of up to 3.4 Gbps It has three Gigabit Ethernet ports – one of which can be configured as an Ethernet WAN – for seamless switching between broadband and mobile networks. 1x Gigabit Ethernet WAN/LAN port. 2x Gigabit Ethernet LAN port. Two 3FF micro SIM slots. 5G NSA: 3.4 Gbit/s (DL) / 550 Mbit/s (UL). 5G SA: 2.4 Gbit/s (DL) / 900 Mbit/s (UL). LTE 1.6 Gbit/s (DL)/200 Mbit/s (UL). Mobile/Ethernet WAN failover. 2x (RS-232 or RS-485) (connection block) 2x DI, 2x DO, Modbus. 2x AI GPS/GLONASS 1x USB port. 1x microSD card slot. 802.11a/b/g/n/ac Wi-Fi 5, up to 300 Mbit/s in the 2.4 GHz band and 866 Mbit/s in the 5 GHz band. WPA/WPA2, WPA2, WPA2-PSK(AES), WPA-PSK/WPA2-PSK(AES, TKIP/AES), 802.1x IPv4/v6, static route, RIPv4/RIPv2, OSPF, BGP, QoS. IPS, MAC control IPsec, PPTP, L2TP, OpenVPN, WireGuard, GRE, VPN pass-through SMS service Management via Web UI, SSH and D-ECS. Large temperature range (-30 to +70 °C) Power supply: 2-pin TB for DC 9 V–36 V.
This text is machine translated.