
Highlights & Details
D-Link DMS-1250-10SP/E network switch managed 2.5G Ethernet (100/1000/2500) Power over Ethernet (PoE), black
- Managed Web-based management
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 8
- 10G support
- MAC address table: 16000 entries Routing/switching capacity: 80 Gb/s.
- Access control list
- Rack installation
- AC power supply includes Power over Ethernet (PoE)
Technical specifications
- Memory type: DRAM
- Energy source: AC
- Product type
Network switch
- LAN transfer rate
2500 MBit/s
- Transfer rate
2.5 GBit/s
- Working principle
Managed switch
- Ethernet ports
8
- SFP ports
2 x
- Weight
2.38 kg
- Width
330 mm
- Height
44 mm
- Depth
200 mm
- Type
DLink Deutschland
- Rack size
483 mm (19")
- Interfaces
RJ45
- Factory colour
Black
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Power supply (details)
100 - 240 V
512 MB
- UKCA
yes
- Power over Ethernet (PoE) ports quantity
8
- Operating temperature (T-T)
-5 - 50 °C
- Combo SFP ports quantity
2
- Basic switching RJ-45 Ethernet ports quantity
8
- Total Power over Ethernet (PoE) budget
240 W
- Number of static routes
128
- Storage relative humidity (H-H)
0 - 95 %
- Password protection
yes
- Switching capacity
80 Gbit/s
- Loop protection
yes
- ARP inspection
yes
- Jumbo frames
12000
- Power over Ethernet (PoE) power per port
30 W
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Jumbo frames support
yes
- Broadcast storm control
yes
- Static route
yes
- IGMP entries
256
- Access Control List (ACL) IPv4 entries
768
- Access Control List (ACL) IPv6 entries
384
- Web-based management
yes
- Store-and-forward
yes
- Access Control List (ACL)
yes
- Reset button
yes
- Quick start guide
yes
- 2.5G Ethernet (copper) ports quantity
8
- Rack mounting
yes
- Flash memory
32 MB
- MAC address table
16000 Eintragungen
- IGMP snooping
yes
- Number of VLANs
4094
- Spanning tree protocol
yes
- Operating relative humidity (H-H)
0 - 95 %
- VLAN support
yes
- 10G support
yes
- Storage temperature (T-T)
-20 - 70 °C
- Forwarding rate
59.53 Mpps
- Power consumption (max)
287.58 W
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3798647 D-Link DMS-1250-10SP/E 10-port PoE switch
User & Safety Instructions
User & Safety Instructions 3798647 D-Link DMS-1250-10SP/E 10-port PoE switch
Description
Smart managed 8-port multi-gigabit switch eight 2.5 Gb/s multi-gigabit Ethernet PoE ports. With 2x additional SFP+ ports . Smart fan design. DNC/DNH (D-Link Nuclias Connect / Hub) and. D-View 8 for central administration. Supports IEEE802.3 AF/at. PoE capacity up to 240 W . D-Link SafeGuard engine helps to protect the CPU from flooding (broadcast/multicast/unicast). . Overvoltage protection to 6 kV for all 2.5 gigabit Ethernet ports
This text is machine translated.
Scope of delivery
- D-Link DMS-1250-10SP/E 10-port PoE switch


