
Highlights & Details
D-Link DMS-1250-10SPL managed L2/L3 2.5G Ethernet (100/1000/2500) Power over Ethernet (PoE) black
- Managed L2/L3 Web-based management
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 8
- 10G support
- MAC address table: 16000 entries Routing/switching capacity: 80 Gb/s.
- Access control list
- Rack installation
- DC power supply includes Power over Ethernet (PoE)
Technical specifications
- Memory type: DRAM
- Power source: Direct current
- Product type
Network switch
- Ethernet ports
8
- Weight
1.34 kg
- Width
210 mm
- Height
44 mm
- Depth
210 mm
- Type
D-Link DMS 1250-10SPL - Switch - L2+ - Smart - 2 x 10/100/1000/2.5G (PoE++)
- Factory colour
Black
512 MB
- UKCA
yes
- Power over Ethernet (PoE) ports quantity
8
- Operating temperature (T-T)
0 - 40 °C
- Combo SFP ports quantity
2
- Basic switching RJ-45 Ethernet ports quantity
8
- Total Power over Ethernet (PoE) budget
120 W
- Number of static routes
128
- Storage relative humidity (H-H)
0 - 95 %
- Password protection
yes
- Switching capacity
80 Gbit/s
- Loop protection
yes
- ARP inspection
yes
- Jumbo frames
12000
- Power over Ethernet (PoE) power per port
30 W
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Jumbo frames support
yes
- Broadcast storm control
yes
- Static route
yes
- IGMP entries
256
- Access Control List (ACL) IPv4 entries
768
- Access Control List (ACL) IPv6 entries
384
- Web-based management
yes
- Store-and-forward
yes
- Access Control List (ACL)
yes
- Reset button
yes
- Quick start guide
yes
- 2.5G Ethernet (copper) ports quantity
8
- Rack mounting
yes
- Flash memory
32 MB
- MAC address table
16000 Eintragungen
- IGMP snooping
yes
- Number of VLANs
4094
- Spanning tree protocol
yes
- Operating relative humidity (H-H)
0 - 95 %
- VLAN support
yes
- 10G support
yes
- Storage temperature (T-T)
-20 - 70 °C
- Forwarding rate
59.53 Mpps
- Power consumption (max)
147 W
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3798648 D-Link DMS-1250-10SPL/E 10-port switch
User & Safety Instructions
User & Safety Instructions 3798648 D-Link DMS-1250-10SPL/E 10-port switch
Description
Smart managed 8-port multi-gigabit switch eight 2.5 Gb/s multi-gigabit Ethernet PoE ports Additional 2x SFP+ ports. DNC/DNH (D-Link Nuclias Connect / Hub) and. D-View 8 for central administration. Supports IEEE802.3 AF/at/bt. PoE capacity up to 120 W. D-Link SafeGuard engine helps to protect the CPU against flooding (broadcast/multicast/unicast). Surge protection up to 6 kV for the 2.5 Gigabit Ethernet ports
This text is machine translated.
Features
- D-Link DMS 1250-10SPL - Switch - 8 connections - Smart
- Device type : switch - 8 connections – L2+ - Smart
- Sub-type : 2.5 Gigabit Ethernet
- Ports : 2 x 10/100/1000/2.5G (PoE+) + 6 x 10/100/1000/2.5G (PoE+) + 2 x 10 Gigabit SFP+
- Power over Ethernet (PoE) : PoE+
- PoE budget : 120 W.
- Performance : 80 Gbps switching capacity
- Transfer rate packet: 59.53 Mpps
- Capacity : MAC addresses per port: 64
- Static MAC addresses: 256
- Packed buffer size: 12 Mbit
- IGMP groups: 256
- MLD groups: 256
- Link aggregation groups: 8
- Link aggregation ports per channel: 8
- VLAN Groups: 4094
- Queues per port: 8
- IPv4 routes (static): 128
- IPv6 routes (static): 64
- Port Security inputs 64
- ARP entries: 64
- Size of the MAC address table : 16,000 entries
- Jumbo Frame Support : 12KB
- Routing protocol : static IP routing, STP, MSTP, RSTP, IGMP, IGMPv2, IGMPv3, MLD, MLDv2
- Remote management protocol : IPv6, IPv4, DHCP, Telnet, TFTP, SNMP, SNMP 2C, SNMP 3, CLI, BOOTP, ICMP, RMON, MIB
- Features : 6 kV surge protection, DiffServ support, QoS, port mirroring, DHCP relays, IGMP Snooping, MLD Snooping, without Fan, ACL Support, Floating Storm Control, Port Security, Voice VLAN, DSCP Marking, Auto Uplink (Auto MDI/MDI-X), Store and Forward, loopback detection, LLDP support, LLDP-MED, flow control, EEE, HOL blocking prevention, multicast filter function, PD-Alive, DDM, WRR, Bandwidth control, VLAN support, NDP, Broadcast Storm Control, Multicast Storm Control, Unicast Storm Control, DoS Attack Protection, DHCP Server, IPMB, ARP Inspection, ARP support, AAA, 802.1x authentication, OTP, Cable Diagnostics function, SNMP trap, TFTP client, Telnet server, firmware can be updated, SNTP support
- Product certifications : IEEE 802.3u, IEEE 802.3ab, IEEE 802.3bz, IEEE 802.3an, IEEE 802.3ae, IEEE 802.3z, IEEE 802.3az, IEEE 802.3ad (LACP), IEEE 802.1D, IEEE 802.11g, IEEE 802.1w, IEEE 802.3x, IEEE 802.1Q, IEEE 802.1p, IEEE 802.1x, IEEE 802.3at, IEEE 802.3af, IEEE 802.3af
- Dimensions (width x depth x height): 21 cm x 21 cm x 4.4 cm
- Weight: 1.34 kg
- Localization : Europe
Scope of delivery
- D-Link DMS-1250-10SPL/E 10-port switch

