
Highlights & Details
D-Link DMS-1250-18/E Network switch Managed L2 2.5G Ethernet (100/1000/2500) black
- Managed L2 Web-based management
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Number of basic switching RJ-45 Ethernet ports: 16
- MAC address table: 16000 entries Routing/switching capacity: 120 Gb/s.
- Access control list
- Rack mounting Stackable
- AC power supply included
Technical specifications
- Energy source: AC
- Product type
Network SFP+ switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
2500 MBit/s
- Working principle
Managed switch
- Ethernet ports
18
- SFP+ ports
2 x
- SFP ports
2 x
- Port type
18 x 10/100/1000/2.5G + 2 x 10 Gigabit SFP+
- Auto-uplink at each port
Yes
- Jumbo frames
Yes
- Power supply (LOV)
mains-powered
- MAC addresses
16000
- Weight
2.97 kg
- Width
440 mm
- Height
44 mm
- Depth
250 mm
- Type
DMS-1250-18/E
- Factory colour
Black
- Max. ambient temperature
-5 °C
- Min. ambient temperature
50 °C
- Power supply (details)
100 - 240 V
512 MB
- UKCA
yes
- Fanless
yes
- Operating temperature (T-T)
-5 - 50 °C
- Basic switching RJ-45 Ethernet ports quantity
16
- Packet buffer memory
12 MB
- Storage relative humidity (H-H)
0 - 95 %
- Password protection
yes
- Switching capacity
120 Gbit/s
- Traffic classification
yes
- Loop protection
yes
- ARP inspection
yes
- Jumbo frames
12000
- Active link detection
yes
- SFP+ module slots quantity
2
- Flow control support
yes
- Power over Ethernet (PoE)
no
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Stackable
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Configuring Location Settings (CLI)
yes
- Web-based management
yes
- Store-and-forward
yes
- Access Control List (ACL)
yes
- Rate limiting
yes
- Rack mounting
yes
- Flash memory
32 MB
- MAC address table
16000 Eintragungen
- IGMP snooping
yes
- Auto MDI/MDI-X
yes
- Number of VLANs
4096
- Spanning tree protocol
yes
- Operating relative humidity (H-H)
0 - 95 %
- VLAN support
yes
- Storage temperature (T-T)
-20 - 70 °C
- Forwarding rate
89.29 Mpps
- Power consumption (max)
22 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3466356 D-Link DMS-1250-18/E DMS-1250-18/E Network SFP+ switch
Description
This text is machine translated.
Features
- Supports capacity of 128 IGMP groups and 4094 VLAN groups
- Fanless design enables a silent operation in different environments
- Contains security features such as port security and ARP inspection
- Flexible connectivity with 18 ports, including 10GBASE-X and 2.5G options
- Compatible with multiple remote management protocols for easy control
Scope of delivery
- DMS-1250-18/E
- Power cable;
- Ethernet cable
- Rack mount kit
- Quick guide








