The 5G M2M modem is a powerful and easy to install 5G-NR modem. It provides multi-gigabit Ethernet connectivity for machine-to-machine applications and is housed in an industrial-grade, corrosion-resistant housing with wide operating temperature and humidity tolerance. OpenVPN support and compatibility with the optional remote management via D-ECS Management Systems (licensed) make the DWM-311-G Ideal for large and individual deployments.
Reliable mobile connectivity
The D-Link DWM-311-G supports multiple wireless protocols, including 5G NR and LTE Advanced, ensuring consistent and fast mobile connectivity for multiple applications. Whether for streaming, gaming or tele-working – this modem meets various connectivity requirements.
Environmental resistance
This appliance is designed for use under harsh conditions and works at temperatures from -30°C to 70°C and can withstand high humidity, making it reliable in various environments.
Advanced network functions
Equipped with features such as NAT support, DHCP server, port forwarding and M2M connectivity (Machine to Machine), this modem offers flexibility for a range of network configurations and applications.
Efficient management capabilities
Remote management protocols such as SSH and OpenVPN allow easy monitoring and control of the device, while firmware upgradeability ensures that the modem remains up-to-date with performance enhancements.
Versatile antenna configuration
With four external removable antennas, this modem can be optimized for optimal signal strength and coverage to meet the specific requirements of users for improved mobile Internet performance.
This text is machine translated.