The D-Link DWM-314-G 5G multi-connect VPN router/modem offers high-speed 5G and 4G LTE Dual mode connectivity and has four gigabit LAN ports for seamless data transfer. It is optimized for M2M operations, such as real-time monitoring of EV chargers, vending machines, lockers and more, and ensures efficient data transfer with VPN security for remote access. Equipped with Dual SIM slots, simply insert two SIM cards for a reliable high speed 5G connection. Combined with seamless 4G/5G switching support, the DWM-314-G supports failover redundancy to maintain device connectivity even if an operator network fails. The DWM-314-G has a corrosion resistant, galvanized steel housing and can withstand extreme temperatures and a high input voltage (9~36V DC) for reliable use in harsh environments.
Efficient wireless connection
The D-Link DWM-314 G modem uses 5G-NR and 4G-LTE protocols to provide a high-speed wireless connection with a maximum transfer rate of 3.4 Gbps, making it suitable for demanding Internet activities and multiple connections.
Robust antenna design
With four external removable antennas, this modem improves signal reception and stability and ensures reliable connectivity in different environments.
Advanced security features
Equipped with functions such as a firewall, NAT-support and VPN functions, the DWM-314-G offers robust security for your network and protects it against potential threats.
Versatile connection options
With support for Dual SIM cards and multiple network protocols, including DHCP and OpenVPN, this modem offers flexible connectivity solutions tailored to different network requirements.
Wide operating range
The DWM-314-G was developed for efficient operation under difficult conditions and remains functional at temperatures between -30 °C and 70 °C and humidity between 10 % and 95 %, whereby a constant power is ensured.
This text is machine translated.