The D-Link DWM-314-GP 5G M2M Multi-Connect VPN PoE router/modem offers 5G-NR and 4G-LTE Dual mode connectivity. It has four Gigabit Ethernet ports, including two PoE-enabled, for expanding the connectivity to meet the requirements of M2M applications. The DWM-314-GP provides both data and power via a single Ethernet cable. It rationalizes M2M communication for IoT applications, reduces the need for a separate electrical infrastructure and reduces installation costs for an additional PoE switch. It Ideal supplies power to surveillance cameras, digital signage, wireless access points and IoT sensors, enabling flexible device placement without the need for additional wiring. Equipped with Dual SIM slots, simply insert two SIM cards for a reliable high speed 5G connection. Combined with seamless 4G/5G switching support, the DWM-314-GP supports failover redundancy to maintain connectivity to devices even if an operator network fails. The DWM-314-GP has a corrosion-resistant, galvanized steel housing and can withstand extreme temperatures and a high input voltage (48-57 V DC), so that it can be used reliably even in harsh environments.
Reliable connectivity
The D-Link DWM-314-GP supports multiple wireless protocols, including 5G NR and 4G LTE, providing flexibility and speed for a variety of applications.
High performance
With a maximum transmission rate of 3.4 Gbit/s, this modem is equipped for high data traffic and ensures a fast Internet access.
Flexible design
With four external removable antennas, the modem improves signal reception and is therefore suitable for different environments and distances.
Durable design
The modem is equipped with a corrosion-resistant, zinc-plated steel housing and is designed for long life and reliable performance under harsh conditions.
Comprehensive security features
The modem has advanced security protocols such as VPN support and firewall protection, which ensure secure data transmission for users.
This text is machine translated.