
D-Link G416C/E WLAN-Router Gigabit Ethernet Dual-Band (2.4 GHz/5 GHz) 4G white
Highlights & Details
- White tabletop router
- Dual band (2.4 GHz/5 GHz) Wi-Fi 6 (802.11ax) 1500 Mbit/s
- Gigabit Ethernet
- Ethernet WAN SIM card slot
- Number of Ethernet LAN connections (RJ-45): 4
- Web-based management
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- NanoSIM card type
- Product type: Tabletop router
- Product type
LTE Wi-Fi router
- Type
G416C/E
- Function
Router
- Built-in modem
LTE
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
1500 MBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
1.2 GBit/s
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
Gigabit LAN (1 Gbps)
DC jack 3.5 mm
- No. of antennas
4 x
- 10/100/1000 Mbps ports
4 x
- LTE rate
300 Mbps
- Width
215 mm
- Height
38.2 mm
- Depth
134.6 mm
- Weight
460 g
- Factory colour
White
- Max. output current
1 A
- Output voltage
12 V
- Gain
5 dBi
- Safety
WPA-PSK
WPA-PSK2
WPA2-PSK
- UKCA
yes
- Operating temperature (T-T)
-10 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
0 - 95 %
- Firewall
yes
- Wall mountable
yes
- DC-in jack
yes
- USB port
no
- Ethernet WAN
yes
- SIM card slot
yes
- WLAN data transfer rate (max)
1500 Mbit/s
- WLAN data transfer rate (first band)
300 Mbit/s
- WLAN data transfer rate (second band)
1204 Mbit/s
- Web-based management
yes
- Reset button
yes
- Quick start guide
yes
- 4G data rate (max)
300 Mbit/s
- Operating relative humidity (H-H)
10 - 95 %
- Storage temperature (T-T)
-40 - 70 °C
- WPS push button
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3466367 D-Link G416C/E LTE Wi-Fi router Built-in modem: LTE 2.4 GHz, 5 GHz 1500 MBit/s
Description
With OFDMA and MU-MIMO, the router reduces network latency and increases efficiency. Four external 5 dBi antennae ensure strong signal strength, while WPA2 and EN 303 645 certification protect your data.
Perfect for hybrid networks with Gigabit ports and automatic failover to LTE if the fixed network fails. Simply insert the SIM-card and start – no cable installation needed.
This text is machine translated.
Scope of delivery
- 4G LTE AX1500 Wi-Fi 6 Router (G416C), quick start guide and warranty information, AC adapter, Ethernet cable



