The dlinkgo Unmanaged Gigabit Switch with 16 ports is a cost-effective solution for the SOHO-range as well as small and medium-sized enterprises, an energy-efficient switch, with which you can use the bandwidth of Gigabit Ethernet.
Gigabit Ethernet on all ports
With the gigabit easy desktop switches with the speed of Gigabit Ethernet at all ports 16/24 Ports - for a real high-speed network. So that you can benefit from faster data transfer rates and backups as well as interruption-free VoIP calls and multimedia streams. Heterogeneous networks with a mixture of old and new devices are not a problem: Since each port Ethernet, Fast Ethernet and Gigabit Ethernet connections, is a full backward compatibility is ensured.
Innovative design
The elegant plastic housing of the GO-SW-16 G/24G is a novelty among SOHO/SME high-power switches. The good heat dissipation of the compact desktop housing allows for a fan-less design. In this way, the switches in the operation silent and extremely flexible arrangable. The Gigabit Easy desktop switches with 16/24 ports are small and light and are suitable for the wall mounting. So are the devices ideal for companies with high requirements and a limited budget.
Energy-saving
The Gigabit ports save easy desktop switches with 16/24 Power through different methods automatically. Each device automatically disables ports without connection, through which it to unused ports and, in switched-off computers can save significant mass flow. In addition, the cable length of the connected devices are recognized and the power consumption is adapted accordingly, which saves energy without compromising network performance.
The green solution
The Gigabit ports (GO easy desktop switches with 16/24-SW-16 G/24G) achieve with your D-Link Green™ Technology higher energy savings and a long product life without sacrificing performance and functionality. The two RoHS compliant switches are with your reusable packaging material and the reduced use of hazardous substances, particularly environmentally-friendly.
This text is machine translated.