Stay connected reliably - with the D-Link S03 N300 WLAN router, which offers a stable and powerful WLAN connection for surfing, streaming, home office and the daily Internet use. With wireless N speeds of up to 300 Mbit/s in the 2.4-GHz band, the Ideal router is suitable for homes, student accommodation and small offices.
Two external 5 dBi high performance antennas with MIMO technology ensure larger Wi-Fi coverage and stable signal quality throughout your home. Thanks to the flexible operating modes router, bridge and repeater, the S03 can be easily integrated into existing networks or used to extend your WLAN coverage.
To protect your data, the router offers modern WPA2 encryption, a separate guest WLAN and an integrated DoS firewall with IP, MAC and URL filtering. Moreover, the S03 fulfills the security requirements of the EN 18031 and thus conforms to the current Cybersecurity requirements of the EU Radio Equipment Directive (RED).
The setup is quick and easy via the free D-Link SetupGo APP for iOS and Android or alternatively via the user-friendly web-interface.
Whether web browsing, video streaming, online lessons, Smart home applications or home office – the D-Link S03 offers reliable WLAN performance and modern security features at an attractive price.
This text is machine translated.