
Highlights & Details
D-Link Wireless Range Extender AC1200 WLAN 1.2 Gbps
- Fast WLAN-connection for your devices by wireless AC
- Works with your available WLAN devices thanks to full backward compatibility
- Combined WLAN speed of up to 1200 Mbit/s *
- Dual-band connections for more flexibility and less overlays.
- Fast Ethernet Connection
Technical specifications
- Product type
Wi-Fi repeater
- Type
DAP-1610
- Wi-Fi standard
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
1.2 GBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- No. of antennas
2 x
- No. of LAN ports
1 x
- Dim
(L x W) 97.9 mm x 50.7 mm
- Width
50.7 mm
- Weight
120 g
- Length
97.9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1656210 D-Link Wi-Fi repeater DAP-1610 DAP-1610/E 1.2 GBit/s
User & Safety Instructions
User & Safety Instructions 1656210 D-Link Wi-Fi repeater DAP-1610 DAP-1610/E 1.2 GBit/s
Security datasheet
Security datasheet 1656210 D-Link Wi-Fi repeater DAP-1610 DAP-1610/E 1.2 GBit/s
Warranty Terms
Warranty Terms 1656210 D-Link Wi-Fi repeater DAP-1610 DAP-1610/E 1.2 GBit/s
Description
The DAP-1610is a WLAN repeater in the plug-in power supply design, with which you can expand your existing WLAN. Simply place it into a wall socket, in order to increase the range of your wireless network. The small but powerful device supports the latest Wireless AC technology with combined transfer speeds of up to 1200 Mbit/s * as well as dual-band connections.
You can expand your wireless network
Improve the coverage of your WLANs with the elegant and practical Wireless Range Extender AC 1200. Thanks to the latest Wireless AC technology, it can be combined wireless speeds of up to 1200 Mbit/s1 (867 Mbit/s on 5 GHz + 300 Mbit/s on the 2.4 GHz). Dual band technology provides for fewer overlaps with other wireless networks in the environment and ensures backward compatibility with older WLAN devices in the network, so you can always enjoy a fast and reliable WLAN connection. Alternatively, offers you the integrated Fast Ethernet Port the possibility, in hotel rooms with wired internet access on a vacation and on business trips to set up your own WLAN hotspot. You can also computer, Smart TVs and game consoles with ethernet port WLAN-enabled.
Easy to set up, easy to use
The establishment of the AC1200 WLAN range extender is child's play. With the QRS mobile app on your iOS device or Android device. perform the setup quite easily and without computer. Or you can expand your WLAN coverage in no time at all with a simple press of WPS button at the AC1200 WLAN range extender and on your WLAN router. The AC1200 WLAN range extender even has a built-in setup wizard, via which you can configure it to a PC or mobile device wirelessly.
Compact and convenient design
The AC1200 WLAN range extender is a compact device and is ideally suited for use at home and in smaller offices. With the help of the signal strength LED, it is very easy to find an appropriate location. Through the space-saving plug power supply design come without fiddling with power supply and power cable to the goal. The elegant and discreet design merges also fits seamlessly into your living room or office.
* Maximum wireless transmission rate to IEEE standards 802.11ac and 802.11n. The actual data throughput may vary. Network conditions and ambient factors such as data volumes, construction materials and building structure as well as network overhead can reduce the actual data transfer rate. Environmental factors can limit the range of the wireless signal.
This text is machine translated.
Scope of delivery
- DAP -1601 Wireless Range Extender
- User manual







