
Number
Total (€ 224.99 / piece)
€ 255.00
-12 %
€ 224.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Rotary cutter
- Paper size (max.)
A0
- Cutting power A4 80 g/m²
7 Sheet
- Cutting length
1.3 mm
- Cutting height
0.7 mm
- Table width
1520 mm
- Desk depth
39.5 cm
- Content
1 pc(s)
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2237259 Dahle 558 Rotary cutter A0 Cutting power A4 80 g/m²: 7 Sheet
Information
Information 2237259 Dahle 558 Rotary cutter A0 Cutting power A4 80 g/m²: 7 Sheet
Warranty Terms
Warranty Terms 2237259 Dahle 558 Rotary cutter A0 Cutting power A4 80 g/m²: 7 Sheet
Description
Features
- Comfortable rotary cutter for professional use
- Sturdy metal table with non-slip rubber feet for a secure stand
- Useful format lines on the table with mm pitch along the cutting edge facilitate the alignment of the cut material
- Double guide rod for an absolutely precise cut
- Ground round blade for precise and burr-free cuts
- Ground underknife for exact results
- High-quality hardened steel blades for long-lasting cutting quality
- Automatic pressing at the interface for a quick fixing of the cut material
- Two angle systems
- Adjustable back stop for quick format determination
- Rear feet for space-saving, standing placement at the workplace
- This text is machine translated.

































