
Number
Highlights & Details
Dahle Mobile Whiteboard 100 x 150 cm
- Basic turning panel on both sides with a white painted writing surface
- With dry-erase markers can be labelled Whiteboard
- Magnetic Writing Surface
- High-quality aluminum frame with kunststoff-eckverbindern ensures maximum stability.
- Hook set for hanging a flip-block including
- Sturdy frame made of aluminum profile with 30 cm compartment for accessories
- Handy rotary button for infinitely variable adjustment of the board in any desired position
- Four easily accessible rollers for maximum mobility, can be determined for a safe stand
- This text is machine translated.
Technical specifications
- Product type
Mobile whiteboard
- Dim
(W x H) 1500 mm x 1000 mm
- Width
1500 mm
- Height
1000 mm
- Total width
1500 mm
- Factory colour
White
- wipeable
Yes
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
Yes
- Use (rear)
Whiteboard
- Use (front)
Whiteboard
- Base type
4-star base (4 casters)
- Frame colour
Silver
- Height-adjustable
No
- Caster with brake
Yes
- Board material
Steel plate
- Frame material
Aluminium
- Surface properties
Painted
- Product type description
Whiteboard 150x100cm magnethaftend zweiseitig
- Features
Flippable
Usable on both sides
Incl. tray
Incl. casters
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1839708 Dahle Mobile whiteboard (W x H) 1500 mm x 1000 mm White Painted Flippable, Usable on both sides, Incl. tray, Incl. caste
User & Safety Instructions
User & Safety Instructions 1839708 Dahle Mobile whiteboard (W x H) 1500 mm x 1000 mm White Painted Flippable, Usable on both sides, Incl. tray, Incl. caste












