
Number
Highlights & Details
Document shredder ShredMATIC 300 P5 Particle cut 2 x 15 mm 40 l
- New MHP® cutting rollers (Matrix High Performance)
- Auto-feed function
- Automatic start-stop
Technical specifications
- Sheet power (80g/qm): 11 - 300 sheet
- Blade power manual operation (80g/qm): 9 - 11 sheets
- Sheet power Stack operation (80g/qm): Up to 300 sheets
- Operating duration: 480 min
- Autofeed 480 min runtime
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Particle cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
300 sheet
- Collector
40 l
- Also shreds
Paper clips
Credit cards
- Noise emission (max.)
60 dB
- Width
425 mm
- Height
696 mm
- Depth
351 mm
- Operating voltage
230 V / AC
- Dim
(W x H x D) 425 x 696 x 351 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2839725 Dahle ShredMATIC 300 P5 Document shredder 300 sheet Particle cut 2 x 15 mm P-5 40 l Also shreds Paper clips, Credit card
User & Safety Instructions
User & Safety Instructions 2839725 Dahle ShredMATIC 300 P5 Document shredder 300 sheet Particle cut 2 x 15 mm P-5 40 l Also shreds Paper clips, Credit card
Description
New MHP® cutting rollers (Matrix High Performance): High-quality composite steel rollers for a guaranteed long service life.
Autofeed function destroys up to 300 sheets (80 g/m²) in one load, with lockable paper feed, or manual paper feed 9 - 11 sheets (80 g/m²).
Security level P-5 is recommended wherever confidential data such as medical reports, design plans, strategy papers, etc. must be protected.
This text is machine translated.
Features
- Patented manufacturing process saves resources by significantly reducing raw materials compared to the production of conventional cutting rollers
- With automatic unit shut down after 30 minutes of non-use
- Integrated light barrier for automatic start-stop for quick availability and safe use
- Automatic paper recycling releases too much input paper
- Comfortable forward and rewind function for manual control
- Automatic safety shutdown with filled collecting tray or open door
- Autofeed function destroys up to 300 sheets (80 g/m²) in one load, with lockable paper feed
- Visual overload display
- Manual paper feeder 9 - 11 sheets (80 g/m²)
- Powerful motor for high power and longer runtime
- Comfortable steering rollers for more mobility.
Scope of delivery
- 1 oil paper


























