
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heater cable
230 V
PG plug
3
6 m
10 W
60 W
Self-adjusting
-30 °C
60 °C
Tube
7.3 mm
Yes
2 m
Blue
7.3 mm
yes
Datasheet 1606019 Danfoss 088L0991 Heater cable 230 V 60 W 6 m Self-adjusting
User & Safety Instructions 1606019 Danfoss 088L0991 Heater cable 230 V 60 W 6 m Self-adjusting