Thin-bed heating mat with a connection cable. The self-adhesive thin bed heating mat with a connection cable is ready for mounting and was developed especially for the installation in balancing mass or flexible adhesive directly below the floor top covering. Due to the low height of only 3.2 mm, it is Ideal for the renovation and modernization of bathrooms, showers, kitchens etc. This floor tempering system is particularly suitable for subsequent installation in angled and/or large rooms, since the insertion of the second connection is not necessary. The heating cable with additional protective braiding for use of FI protective circuit has been mounted on a plastic network. The length of the connecting cables is 4.0 3.2 m. PTC thermistor type DTWB: 1 x 4m, 1.0 mm², voltage: 230 V, nominal limit temperature: 120°C, specific heating power: 48 W/m², length load: 11W, insulation: PVDF / FEP, resistance tolerance: +6% / -50%, minimum laying temperature: 5°C, minimum bending radius: 10 x DA, calculation width: 5 cm, delivery width: 100 cm, mat height: IPX7 Approval : EN 60335-2-96, area 1.0 m², 0.5 x 2.0 m.
This text is machine translated.