
Highlights & Details
Darfon SMD vs-cond 100nF 10V 10% X7R 0402
Our service for you
Technical specifications
- ESD Packaging: No ESD
- Series C1005
- Design_1: 0402
- Applications: Blocking, coupling, timing, bypass, frequency differentiation, Flutter
- Ceramic type X7R
- Technology: Ceramic multilayer capacitor
- Mounting type_1: SMD
- Delivery form_1: Taped
- Properties_1: High volume efficiency
- High insulation resistance.
- RoHS compliant
- Halogen-free
- Capacitance 100 nF
- Capacity_1: 100
- Capacitance unit: NF
- Capacity Tolerance 10%
- Dielectric X7R
- Nominal voltage DC 10 V
- Class II
- Packaging type
#####Tape and Reel
- Product type
Ceramic capacitor
- Type
SMD
- Type
0402
- Nominal voltage
10 V
- Capacity (elec.)
100 nF
- Tolerance ±
10 %
- Content
1 pc(s)
- Material properties
halogen-free
- Length
1 mm
- Width
0.5 mm
- Height
0.55 mm
- Dim
(L x W x H) 1 x 0.5 x 0.55 mm
- Dielectric
X7R
- Material
Ceramic
- RoHS-compliant
Yes
- Type
C1005X7R104KDTS
- Operating temperature (max.)
125 °C
- Operating temperature (min.)
-55 °C
Documents & Downloads
Datasheet
Datasheet 3463619 Darfon Ceramic capacitor SMD 0402 100 nF 10 V 10 % (L x W x H) 1 x 0.5 x 0.55 mm 1 pc(s) #####Tape and Reel
Datasheet 3463619 Darfon Ceramic capacitor SMD 0402 100 nF 10 V 10 % (L x W x H) 1 x 0.5 x 0.55 mm 1 pc(s) #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 3463619 Darfon Ceramic capacitor SMD 0402 100 nF 10 V 10 % (L x W x H) 1 x 0.5 x 0.55 mm 1 pc(s) #####Tape and Reel
Description
This text is machine translated.

