
Highlights & Details
Darfon SMD-vs-condenser 2.2nF 50V 5% NPO 0805
Our service for you
Technical specifications
- ESD Packaging: No ESD
- Series: C2012
- Design_1: 0805
- Applications: Suitable for: LC and RC circuit, filtering, time control
- Ceramic type: NPO
- Technology: Ceramic multilayer capacitor
- Mounting type_1: SMD
- Delivery form_1: Taped
- Properties_1: Class I: Type with temperature compensation
- Ultra stable
- Low ESR (frequency is within 800 MHz)
- Good frequency output
- No aging of capacity
- RoHS compliant
- Halogen-free
- Capacitance 2.2 nF
- Capacity_1: 2.2
- Capacitance unit: NF
- Capacity Tolerance 5%
- Dielectric: NPO
- Nominal voltage DC 50 V
- Class I
- Insulation resistance_1: 100 ohms
- Capacitor type low ESR
- Packaging type
Tape
- Product type
Ceramic capacitor
- Type
SMD
- Type
0805
- Nominal voltage
50 V
- Capacity (elec.)
2.2 nF
- Tolerance ±
5 %
- Content
1 pc(s)
- Material properties
halogen-free
- Length
2.0 mm
- Width
1.3 mm
- Height
1.5 mm
- Dim
(L x W x H) 2.0 x 1.3 x 1.5 mm
- Material
Ceramic
- RoHS-compliant
Yes
- Type
C2012NP0222JGTS
- Operating temperature (max.)
125 °C
- Operating temperature (min.)
-55 °C
Documents & Downloads
Datasheet
Datasheet 3463569 Darfon Ceramic capacitor SMD 0805 2.2 nF 50 V 5 % (L x W x H) 2.0 x 1.3 x 1.5 mm 1 pc(s) Tape
Datasheet 3463569 Darfon Ceramic capacitor SMD 0805 2.2 nF 50 V 5 % (L x W x H) 2.0 x 1.3 x 1.5 mm 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 3463569 Darfon Ceramic capacitor SMD 0805 2.2 nF 50 V 5 % (L x W x H) 2.0 x 1.3 x 1.5 mm 1 pc(s) Tape
Description
This text is machine translated.

