
Highlights & Details
Darfon SMD-vs-coned 2.2UF 16V 10% X5R 0805
Our service for you
Technical specifications
- ESD Packaging: No ESD
- Series: C2012
- Design_1: 0805
- Applications: General electronic devices, communication equipment, custom applications
- Ceramic type X5R
- Technology: Ceramic multilayer capacitor
- Mounting type_1: SMD
- Delivery form_1: Taped
- Characteristics_1: A monolithic structure ensures high reliability and mechanical strength
- High capacity density
- Suitable for high speed SMT mounting on PCBs
- Ni-barrier termination with high migration resistance
- Free from lead (Pb), RoHS and REACH compliant
- Capacitance 2,200 nF
- Capacity_1: 2,200
- Capacitance unit: NF
- Dielectric: X5R
- Nominal voltage DC 16 V
- Class II
- Packaging type
Tape
- Product type
Ceramic capacitor
- Type
SMD
- Type
0805
- Nominal voltage
16 V
- Capacity (elec.)
2.200 nF
- Content
1 pc(s)
- Length
2.0 mm
- Width
1.3 mm
- Height
1.5 mm
- Dim
(L x W x H) 2.0 x 1.3 x 1.5 mm
- Dielectric
X5R
- Material
Ceramic
- RoHS-compliant
Yes
- Type
C2012X5R225KEPS
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-55 °C
Documents & Downloads
Datasheet
Datasheet 3463565 Darfon Ceramic capacitor SMD 0805 2.200 nF 16 V (L x W x H) 2.0 x 1.3 x 1.5 mm 1 pc(s) Tape
Datasheet 3463565 Darfon Ceramic capacitor SMD 0805 2.200 nF 16 V (L x W x H) 2.0 x 1.3 x 1.5 mm 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 3463565 Darfon Ceramic capacitor SMD 0805 2.200 nF 16 V (L x W x H) 2.0 x 1.3 x 1.5 mm 1 pc(s) Tape
Description
This text is machine translated.

