
Highlights & Details
Darfon SMD-vs-condenser 47nF 50V 10% X7R 0805
Our service for you
Technical specifications
- ESD Packaging: No ESD
- Series: C2012
- Design_1: 0805
- Applications: Blocking, coupling, timing, bypass, frequency differentiation, Flutter
- Ceramic type X7R
- Technology: Ceramic multilayer capacitor
- Mounting type_1: SMD
- Delivery form_1: Taped
- Properties_1: High volume efficiency
- High insulation resistance.
- RoHS compliant
- Halogen-free
- Capacitance 47 nF
- Capacity_1: 47
- Capacitance unit: NF
- Capacity Tolerance 10%
- Dielectric X7R
- Nominal voltage DC 50 V
- Class II
- Packaging type
Tape
- Product type
Ceramic capacitor
- Type
SMD
- Type
0805
- Nominal voltage
50 V
- Capacity (elec.)
47 nF
- Tolerance ±
10 %
- Content
1 pc(s)
- Material properties
halogen-free
- Length
2 mm
- Width
1.25 mm
- Height
0.85 mm
- Dim
(L x W x H) 2 x 1.25 x 0.85 mm
- Dielectric
X7R
- Material
Ceramic
- RoHS-compliant
Yes
- Type
C2012X7R473KGTS
- Operating temperature (max.)
125 °C
- Operating temperature (min.)
-55 °C
Documents & Downloads
Datasheet
Datasheet 3463614 Darfon Ceramic capacitor SMD 0805 47 nF 50 V 10 % (L x W x H) 2 x 1.25 x 0.85 mm 1 pc(s) Tape
Datasheet 3463614 Darfon Ceramic capacitor SMD 0805 47 nF 50 V 10 % (L x W x H) 2 x 1.25 x 0.85 mm 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 3463614 Darfon Ceramic capacitor SMD 0805 47 nF 50 V 10 % (L x W x H) 2 x 1.25 x 0.85 mm 1 pc(s) Tape
Description
This text is machine translated.

