
Highlights & Details
Renkforce GPS Dashcam RF-DC-1G
- Film your trips in high-resolution, full HD
- 6 cm (2.4") large display
- Fast and reliable position determination via GPS
- G-sensor automatically starts recording as soon as the vehicle moves
- Suction cup mounting to the wind shield or dashboard
Technical specifications
- Product type
Dashcam with GPS
- Video resolution
1920 x 1080 Pixel
- Car cam features
Display
Battery
Microphone
- Automatic recording
Yes
- Loop mode
Yes
- Operating voltage
12 V
5 V DC
- Max. viewing angle hor.
152°
- Speed class
Class 10
- Type
microSD card (up to 32 GB)
- Width
67 mm
- Height
37 mm
- Depth
72 mm
- Weight
78 g
- Dim
(W x H x D) 67 x 37 x 72 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1577620 Renkforce RF-DC-1G Dashcam with GPS Horizontal viewing angle (max.)=152 ° 12 V, 5 V DC Display, Battery, Microphone
Conformity certificate
Conformity certificate 1577620 Renkforce RF-DC-1G Dashcam with GPS Horizontal viewing angle (max.)=152 ° 12 V, 5 V DC Display, Battery, Microphone
Description
But also private it is amazing, e.g. a wild accident. Especially if no traces.
Also in the case of accidents legally on the safe side
The photographs of the dashcam are now also of dishes (case-dependent) as evidence accepted. Support in addition to the high resolution pictures time and location information.
Loop function provides additional security
Select the recording time itself. So that your recordings also in court, the camera may not permanently. The Loop function depending on the recording time overwrites the previous.
Strong 152° wide-angle lens
The GPS Dashcam RF-DC-1G contains along with your razor-sharp high-definition screen a convincing 152° lens. This ensures that your entire view field in front of the car can document on video.
Built-in GPS tracker
Check, after an extended tour your travelled route. Thanks to the built-in GPS tracker, the distance travelled, as well as the driven speed recorded. The data can be transfered to a PC via Google® Maps.
With acceleration sensor
The integrated acceleration sensor (G-sensor) starts the recording automatically as soon as you start your vehicle or move A manual start of the dashcam is therefore not complete.
Integrated, microphone
With the RF-C-1G Dashcam doesn't only show you more, you will also hear more. The built-in microphone also provides the required sound.
Select your memory even
An internal, inbuilt memory has the Renkforce GPS Dashcam not. For this purpose, they are equipped with a micro-SD card slot for memory cards up to 32 GB reads. For this purpose, simply select a memory card with your desired storage capacity.
Easy mounting on the windscreen or dashboard
No matter whether you the dashcam on your curved windscreen or dashboard want to place on your uneven - the holder is always firmly in your vehicle. On bumpy or windy roads, your is device to always firmly anchored in the car.
Everything is there, no additional car power supply necessary
A car power supply is also included. So you can be sure that the GPS dashcam also always be charged, without the need to purchase an additional power supply.
This text is machine translated.
Features
- Battery charging capacity: 200 mAh
Scope of delivery
- Dashcams
- Car-charging cable (cigarette lighter)
- User manual.







