
Number
Total (1 m = € 2.60)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Alloy Steel Feeler Gauge Shim Roll
- Suitable for electronic equipment, mold manufacturing, automotive and automation equipment
- Polished surface, durable and smooth
Technical specifications
- Thickness: 0.05 mm
- Product type
Spark plug gauge
- Material
Steel
- Length
5 m
- Width
12.7 mm
- Dim
(L x W) 5 m x 12.7 mm
- Weight
0.05 kg
Manufacturer's standards (no certificate)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986924 Dasqua 1803-4114 Alloy Steel Feeler Gauge Shim Roll Product size (length): 5 m Thickness: 0.05 mm
Description
Features
- Hardened spring steel
- Conical shaped blades
- All sizes are etched for easy identification
- Polished surface
Scope of delivery
- Alloy Steel Feeler Gauge Shim Roll
























