
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Digital depth gauge with magnet
- Measuring range: 0-80 mm
- Hole depth: 0-50.8 mm
- Resolution: 0.05 mm
Technical specifications
- Product type
Dial gauge
- Features
+ LCD
- Reading range (max.)
80 mm
- Accuracy ±
0.1 mm
- Reading
0.05 mm
- Length
155 mm
- Width
115 mm
- Height
35 mm
- Dim
(L x W x H) 155 x 115 x 35 mm
- Weight
0.09 kg
Manufacturer's standards (with certificate)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986889 Dasqua 2605-0015 Digital depth gauge with magnet + LCD Measuring range: 0-80 mm, Resolution: 0.05 mm
User & Safety Instructions 2986889 Dasqua 2605-0015 Digital depth gauge with magnet + LCD Measuring range: 0-80 mm, Resolution: 0.05 mm
Description
Features
- Each piece of chip inside the digital depth gauge is tested for temperature drift to ensure no influence on accuracy due to changes in temperature
- Includes magnets in the feet for easy adhesion to any ferrous surface (e.g. bevel angles on miter saws, saw benches, etc).
- Horizontal & vertical measurments
- For hand router & router table
- 3.60 mm wide aperture, accurate to 0.1 mm
- Locking screw for holding measurements
- Digital display for easy reading
- Self standing design for setting cutter depth on router tables
- Low-profile back fence adjustment
- Goes with a depth pin for anchor
Scope of delivery
- Battery CR2032, 210 mAh Included
- Case for storage
- User manual














































