
Total (€ 415.00 / piece)
€ 415.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Dial gauge
- Reading range
30 - 40 mm
- Reading range (min.)
30 mm
- Reading range (max.)
40 mm
- Length
240 mm
- Width
180 mm
- Dim
(L x W) 240 mm x 180 mm
- Weight
1.84 kg
Manufacturer's standards (with certificate)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986901 Dasqua 4700-1008 Digital 3-Point snap-open bore gauge 30 - 40 mm 1 pc(s)
User & Safety Instructions 2986901 Dasqua 4700-1008 Digital 3-Point snap-open bore gauge 30 - 40 mm 1 pc(s)
Description
Each piece of 3-Point Bore Gauge is strictly tested with reliability for the Precision Measurement, manufacturing comply to the German DIN 863 standard
Dasqua Digital 3-Point Bore Gauge also has the same most advanced Original function.
With Dasqua Original Chips, no need to check zero point during use.
Rest assured for your measurement.
Can carry out GO/NO GO quick inspection of the product through the Tolerance button.
Highly durable carbide tipped contact points, suitable for blind holes.
Dasqua Digital 3-Point Bore Gauge also has the same most advanced Original function.
With Dasqua Original Chips, no need to check zero point during use.
Rest assured for your measurement.
Can carry out GO/NO GO quick inspection of the product through the Tolerance button.
Highly durable carbide tipped contact points, suitable for blind holes.
Features
- Designed with seven buttons instead of three, allowing operators to quickly switch functions without adjusting functions through complex buttons
- With the HOLD button, the operator can avoid the loss of real data and prevent the careless touching
- With display dial of rotating 330° function for easy reading at any angle
Scope of delivery
- Digital 3-point bore gauge with snap lock (with 2x installed batteries CR2450, 550 mAh)
- 3x wrenches (2x for product assemble, 1x S-shape for battery replacement)
- Ring gauge for calibration
- User manual
- Metal case



























