
Highlights & Details
- Supports VESA standards up toLoad capacity (max.) 6 kg
Technical specifications
- Product type
Accessory installation kit
- Add-on displays
1 Display(s)
No
- Max. load capacity
6 kg
No
- Width
355 mm
- Height
50 mm
- Depth
250 mm
- Factory colour
Black
- Weight
2.2 kg
- Dim
(W x H x D) 355 x 50 x 250 mm
- UKCA
not relevant
- Height adjustment range
134 - 240 mm
- Height adjustment
yes
- Maximum tablet screen size compatibility
38.1 cm (15")
- Maximum notebook screen size compatibility
38.1 cm (15")
- Package weight
2.2 kg
- Adjustable
yes
Documents & Downloads
Datasheet
Datasheet 3797180 Dataflex Dataflex Addit Bento ergonomic toolbox 903 - Hartschalentasche Accessory installation kit 1 Display(s) Black
User & Safety Instructions
User & Safety Instructions 3797180 Dataflex Dataflex Addit Bento ergonomic toolbox 903 - Hartschalentasche Accessory installation kit 1 Display(s) Black




