
Connection cable for CCD barcode scanner
Highlights & Details
- Robust 2D industrial scanner with IP65 protection
- Aggressive reading power through powerful decoding engine
- Reading range from contact up to 1m distance
- Pleasant white light protects the eyes
Technical specifications
- Product type
Barcode scanner
- Type
PowerScan PD9531 USB-Kit
- Type
Hand-held
- Scanning technology
Imager
- Readable code types
1D
2D
- Reading distance (max.)
160 mm
- Scanning confirmation
Acoustic
LED
- Cordless scanning
Corded
- Range of use
Manufacturing
- Factory colour
Yellow
Black
- Interfaces
USB
- Cable length
0 cm
- Protection class
IP65
- Width
74 mm
- Height
212 mm
- Depth
110 mm
- Weight
330 g
- Weight, information
without cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1095694 Datalogic PowerScan PD9531 USB-Kit Barcode scanner Corded 1D, 2D Imager Yellow, Black Hand-held USB
User & Safety Instructions
User & Safety Instructions 1095694 Datalogic PowerScan PD9531 USB-Kit Barcode scanner Corded 1D, 2D Imager Yellow, Black Hand-held USB
Security datasheet
Security datasheet 1095694 Datalogic PowerScan PD9531 USB-Kit Barcode scanner Corded 1D, 2D Imager Yellow, Black Hand-held USB
Description
This text is machine translated.
Features
- Reads all standard 1D and 2D bar codes
Scope of delivery
- USB cable
- Quick guide



