
Number
Inductive proximity sensor, M8
Technical specifications
- Product type
Proximity sensor
- Type
IS-08-G1-S1
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
2 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
nickel plated
- Installation type
shielded
- Size
M8
- Connector
M8 (3-pin)
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP67
- Length
49.9 mm
- Width
8 mm
- Height
49.9 mm
- Depth
8 mm
- (Ø)
8 mm
- Dim
(Ø x H) 8 mm x 49.9 mm
- Content
1 pc(s)
- Switching frequency
500 Hz
- Type
IS-08-G1-S1
Documents & Downloads
Datasheet
Datasheet 1488381 Datalogic Proximity sensor Inductive IS-08-G1-S1 95B066850 M8 shielded PNP (Ø x H) 8 mm x 49.9 mm
User & Safety Instructions
User & Safety Instructions 1488381 Datalogic Proximity sensor Inductive IS-08-G1-S1 95B066850 M8 shielded PNP (Ø x H) 8 mm x 49.9 mm
Description
This text is machine translated.


