
Number
Inductive proximity sensor, M12
Technical specifications
- Product type
Proximity sensor
- Type
IS-12-C1-S2
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
nickel plated
- Installation type
non-shielded
- Size
M12
- Connector
M12 (3-pin)
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
72.4 mm
- Width
12 mm
- Depth
72.4 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 72.4 mm
- Content
1 pc(s)
- Switching frequency
1000 Hz
- Type
IS-12-C1-S2
Documents & Downloads
Datasheet
Datasheet 1488390 Datalogic Proximity sensor Inductive IS-12-C1-S2 95B061651 M12 non-shielded PNP (Ø x L) 12 mm x 72.4 mm
User & Safety Instructions
User & Safety Instructions 1488390 Datalogic Proximity sensor Inductive IS-12-C1-S2 95B061651 M12 non-shielded PNP (Ø x L) 12 mm x 72.4 mm
Description
This text is machine translated.


