LINEAR DETECTION
The linear code also plays a dominant role in a world where 2D codes are on the rise.
Thus long bar codes are still used in many application areas. Traditional codes can be found, for example, on bills from utilities, in document processing and also in the packaging sector. These long codes are a real challenge for true area imagers because of their shorter field of view and lower depth of field.
HIGHER PERFORMANCE
The Quick Scan QM2131 Imager's extra-wide field of view and its extra-long scan line make it easy to detect long barcodes from a short distance. Reading is fast and easy for the user thanks to the sharp and clearly recognizable scan line. Furthermore, the improved depth of field ensures that codes can be captured from an intuitive distance. The modern design is the identification mark of the QuickScan series and characterizes the entire family.
RADIO MODELS
With Datalogic’s STAR 2.0 Cordless System for narrowband communications in the 433 MHz band, the QM2131 linear imager provides secure wireless communication without disrupting existing Wi-Fi infrastructures or being hampered by obstacles such as concrete walls or metal shelves.
The strong and innovative Li-ion battery enables the simultaneous exchange of battery and scanner contacts and thus provides for a regular refreshing of the most important parts of a mobile product.
To allow the scanner to be used without a charging station, it has a MicroUSB port at the bottom of the housing, which allows charging both the battery and the host configuration.
This text is machine translated.