Reliable, reproducible performance
The new and economical QuickScan 2500 Imager from Datalogic is an entry-level 2D wired handheld scanner that is far above the market standard in terms of performance. It is a robust and reliable retail companion for your POS checkout, designed for years of continuous use. It easily reads damaged, difficult to read or poorly printed barcodes. In addition, the QuickScan 2500 Imager seamlessly scans through plexiglass barriers to meet today's Covid security requirements.
Improved workflows with easy-to-use feedback
What are your handheld scanner's requirements? QuickScan 2500 fulfills them with certainty. The low-cost Imager guarantees top scanning performance at every reading. Easy to use, the device gives clear acoustic, tactile and visual feedback every time the reading is done. QuickScan 2500 fits comfortably in the hand so that no fatigue appears even after a whole working layer. Through its high-quality and robust cable it offers a lot of freedom of movement and easily withstands the highest load. It also reads any type of barcode - 1D, 2D, postal codes, stacked or compound barcodes, dot codes and digital watermark codes.
Connect, configure, scan
Not only is the QuickScan 2500 a cost-effective and easy to use handheld scanning solution, it is also extremely user-friendly to set up. The easy and seamless configuration of the scanner with connectivity to all types of hosts provides the best customization for any business environment. The robust device easily survives the falls from a height of 1.50 meters as well as more than 10 million triggering cycles. Moreover, the adjustable brightness of the light source makes it Pleasant for the eye. With Motionix technology, the Imager is ready for immediate use as soon as it is taken in the hand.
Durable reliable use
The QuickScan 2500 Imager has extensive equipment for an out-of-the-box use. The 1 MP optics offers first-class scanning and depth sharpness properties for all your applications - omni-directional. It seamlessly reads codes from smartphone displays, making it easier to process promotions and coupons. The Imager is equipped with an easy to detect target system to ensure a precise alignment with the code to be read. In addition, Datalogic’s Green Spot technology projects a visual indicator on the scanned code every time a reading is successful.
Great versatility
While the QuickScan 2500 is ideal for retail applications, the versatile device is designed for commercial services, healthcare, hospitality, government, and light manufacturing applications. Extensive accessories and software configurations ensure a tailored solution for every business. Compared to similar entry-level hand scanners, the QuickScan 2500 Imager has the greatest versatility and best value for money on the market.
Quick Scan QD2500
The QuickScan QD2500 is a wired barcode scanner with the best scanning performance in its category, which reliably reads any type of barcode from a distance. The robust entry-level model is easy to configure and operate and offers continuous functionality without failures. With protection class IP52, it can withstand 10 million tripping operations and falls from 1.50 m on concrete. This affordable scanner seamlessly reads through Plexiglas barriers and easily captures even electronic coupons from smartphone screens.
This text is machine translated.