For all users, who are looking for an economical and thereby high-quality solution, which detects barcodes from the shortest distance, the TD1100 series is the ideal solution. TD1100 has been designed for various applications that are characterized by a low product throughput. It stands for excellent reading performance when detecting linear bar codes in close range - even if they are damaged or poorly printed.
The TD1100 is small, light and is characterized by a low power consumption. Another quality feature is its robustness with a fall protection of 1.5 m.
It is available with two different reading ranges: 6.5 cm / 2.6 in (TD1100 65) for standard codes or 9.0 cm / 3.5 in (TD1100 90) for longer codes.
The TD1100 65/90 Pro offers a complete all-in-one multi-interface solution with RS-232, USB, keyboard wedge and wand emulation. While the TD1100 65/90 Light is available in two versions, either with USB or with RS-232/Keyboard Wedge interface.
An innovative "read-thru" stand allows hands-free scanning on documents or small articles.
This text is machine translated.