
Highlights & Details
Datasensing SH4-14-0300-B-5 safety light grid
- Compact design for space-critical applications
- High resolution (14 mm) for reliable finger protection
- Integrated auto-reset function (base model)
- Robust aluminum casing with protection type IP65/IP67
Our service for you
Technical specifications
- Housing material: Aluminium / PBT
- Product type
Emergency light cage
- Type
SH4
- Model
Transmitter
Receiver
- Range of uses
Finger protection
- Features
Auto reset
- Operating voltage
24 V DC
- Min. operating voltage
19.2 V DC
- Max. operating voltage
28.8 V DC
- Operating voltage
19.2 - 28.8 V DC
- Response time
11 ms
- Switching voltage (max.)
28.8 V DC
- Switching current (max.)
0.5 A
- Max. switching capacity
12 W
- Optical resolution
14 x 14 mm
- Smallest detectable object size (diameter)
14 mm
- Connector
M12 plug (5-pin)
- Transmitter type
LED IR
- Wavelength
850 nm
- Range (min.)
0.2 m
- Range (max.)
10 m
- Outputs
2x PNP
- Output signal (min.)
0 V
- Output signal (max.)
24 V
- Output current
500 mA
- Certification (sensors)
CE
cULus
TÜV
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Safety class
3
- Rays
32
- Beam spacing
10 mm
- Protective field width (min.)
200 mm
- Protective field width (max.)
10000 mm
- Protective field height
300 mm
- Alu rail height
306.3 mm
- Total height
380 mm
- Content
1 pc(s)
IP65/67
- Length
35 mm
- Width
40 mm
- Height
380 mm
- Dim
(L x W x H) 35 x 40 x 380 mm
- Min. temperature
-30 °C
- Max. temperature
55 °C
- Nominal voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 3760108 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 300 mm 24 V DC Safety class: 3 No. of ray
Datasheet 3760108 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 300 mm 24 V DC Safety class: 3 No. of ray
User & Safety Instructions
User & Safety Instructions 3760108 Datasensing Emergency light cage SH4 Range (max.) 10 m Protective field height 300 mm 24 V DC Safety class: 3 No. of ray
Description
This text is machine translated.
Features
- Transmitter
- Receiver
- Standard bracket bracket
- Installation guide












