
Technical specifications
- Product type
Laser scanner
- Type
SLS-M5-0812-E
- Model
Master
- Range of uses
PPE
- Operating voltage
24 V DC
- Connector
M12 (4-pin)
- Laser class
1
- Transmitter type
SC laser red
- Range (max.)
5.5 m
- Certification (sensors)
TÜV
UL
- Performance level
PL d
- Safety integrity level
SIL 2
SILCL 2
- Safety rating
3
- Protective field height
5.5 m
- Content
1 pc(s)
IP65 (EN 60529)
- Length
113 mm
- Width
102 mm
- Height
152 mm
- Dim
(L x W x H) 113 x 102 x 152 mm
- Min. temperature
-10 °C
- Max. temperature
50 °C
Documents & Downloads
Datasheet
Datasheet 2995934 Datasensing Laser scanner SLS-M5-0812-E Range (max.) 5.5 m Protective field height 5.5 m 24 V DC
User & Safety Instructions
User & Safety Instructions 2995934 Datasensing Laser scanner SLS-M5-0812-E Range (max.) 5.5 m Protective field height 5.5 m 24 V DC

