
Technical specifications
- Product type
Light barrier
- Type
SG2-30-180-OO-E-C
- Model
Transmitter
Receiver
- Range of uses
Hand protection
- Features
Manual/auto reset
EDM
- Operating voltage
24 V DC
- Connector
M12 (4-pin)
M12 (8-pin)
- Transmitter type
LED IR
- Wavelength
850 nm
- Range (max.)
19 m
- Outputs
2x PNP-NO + EDM
- Certification (sensors)
cULus
TÜV
- Performance level
PL c
- Safety integrity level
SIL 1
SILCL 1
- Rays
96
- Protective field height
1800 mm
- Content
1 pc(s)
IP65
- Length
1883.2 mm
- Width
32.3 mm
- Height
36.9 mm
- Dim
(L x W x H) 1883.2 x 32.3 x 36.9 mm
- Min. temperature
-10 °C
- Max. temperature
55 °C
Documents & Downloads
Datasheet
Datasheet 2995802 Datasensing Light barrier SG2-30-180-OO-E-C Range (max.) 19 m Protective field height 1800 mm 24 V DC No. of rays: 96
User & Safety Instructions
User & Safety Instructions 2995802 Datasensing Light barrier SG2-30-180-OO-E-C Range (max.) 19 m Protective field height 1800 mm 24 V DC No. of rays: 96












