
Technical specifications
- Product type
Light barrier
- Type
SG4-14-105-OO-X
- Model
Transmitter
Receiver
- Range of uses
Finger protection
- Features
Auto reset
- Operating voltage
24 V DC
- Connector
M12 (4-pin)
M12 (5-pin)
- Transmitter type
LED IR
- Wavelength
850 nm
- Range (max.)
6 m
- Outputs
2x PNP-NO
- Performance level
PL e
- Safety integrity level
SIL 3
SILCL 3
- Rays
112
- Protective field height
1050 mm
- Content
1 pc(s)
IP65
- Length
1133.2 mm
- Width
32.3 mm
- Height
36.9 mm
- Dim
(L x W x H) 1133.2 x 32.3 x 36.9 mm
- Min. temperature
-10 °C
- Max. temperature
55 °C
Documents & Downloads
Datasheet
Datasheet 2995840 Datasensing Light barrier SG4-14-105-OO-X Range (max.) 6 m Protective field height 1050 mm 24 V DC No. of rays: 112
User & Safety Instructions
User & Safety Instructions 2995840 Datasensing Light barrier SG4-14-105-OO-X Range (max.) 6 m Protective field height 1050 mm 24 V DC No. of rays: 112











