
Highlights & Details
DS4 Base light grid for detection and measurement
- 1050 mm controlled height at 5 mm beam distance
- Combined outputs: Analogue (0-10V/4-20mA), digital and IO-Link
- Long range up to 5 meters
Our service for you
Technical specifications
- Housing material aluminum/PBT
- Optics window PMMA
- Product type
Light grid
- Type
DS4
- Model
Receiver
Transmitter
- Operating voltage
24 V DC
- Min. operating voltage
19.2 V
- Max. operating voltage
28.8 V
- Operating voltage
19.2 - 28.8 V
- Max. current consumption
360 mA
- Response time
7.30 ms
- Switching voltage (max.)
28.8 V DC
- Switching current (max.)
100 mA
- Optical resolution
10 x 5 mm
- Smallest detectable object size (diameter)
10 mm
- Connector
M12 (5-pin)
- Cable length
200 mm
- Transmitter type
LED IR
- Wavelength
850 nm
- Range (min.)
0.2 m
- Range (max.)
5 m
- Outputs
Digital
Analogue
IO link
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Output current
100 mA
- Certification (sensors)
CE
- Rays
210
- Beam spacing
5 mm
- Individual mirrors
210
- Mirror spacing
5 mm
- Protective field width (min.)
200 mm
- Protective field width (max.)
5000 mm
- Protective field height
1050 mm
- Mirror height
1050 mm
- Alu rail height
1060.5 mm
- Total height
1060.5
- Content
1 pc(s)
IP65/67
- Length
35 mm
- Width
40 mm
- Height
1060.5 mm
- Dim
(L x W x H) 35 x 40 x 1060.5 mm
- Min. temperature
-30 °C
- Max. temperature
55 °C
Documents & Downloads
Datasheet
Datasheet 3760014 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1050 mm 24 V DC No. of rays: 210
User & Safety Instructions
User & Safety Instructions 3760014 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1050 mm 24 V DC No. of rays: 210
Description
This text is machine translated.
Scope of delivery
- EMitter (transmitter)
- Receivers












