
Highlights & Details
DS4 Standard Measuring Grid Light – DS4 Series
- High-controlled height of 1650 mm
- Versatile configuration via IO-Link or Wi-Fi APP GUI
- Advanced functions like detection of transparent objects and beam crossing
Our service for you
Technical specifications
- Product type
Light grid
- Type
DS4
- Model
Receiver
Transmitter
- Range of uses
PPE
- Operating voltage
24 V DC
- Min. operating voltage
19.2 V DC
- Max. operating voltage
28.8 V DC
- Operating voltage
19.2 - 28.8 V DC
- Max. current consumption
360 mA
- Response time
10.9 ms
- Switching voltage (max.)
28.8 V DC
- Switching current (max.)
100 mA
- Optical resolution
5 x 5 mm
- Smallest detectable object size (diameter)
5 mm
- Connector
M12 plug (5-pin)
M12 plug (8-pin)
- Cable length
0.2 m
- Transmitter type
LED IR
- Wavelength
850 nm
- Range (min.)
0.2 m
- Range (max.)
5 m
- Outputs
Analogue
Digital
IO link
RS485
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Output current
100 mA
- Certification (sensors)
CE
cULus
- Rays
330
- Beam spacing
5 mm
- Protective field width (min.)
200 mm
- Protective field width (max.)
5000 mm
- Protective field height
1650 mm
- Alu rail height
1660.5 mm
- Total height
1660.5 mm
- Content
1 pc(s)
IP65
IP67
- Length
35 mm
- Width
40 mm
- Height
1660.5 mm
- Dim
(L x W x H) 35 x 40 x 1660.5 mm
- Min. temperature
-30 °C
- Max. temperature
55 °C
- Nominal voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 3760027 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1650 mm 24 V DC No. of rays: 330
User & Safety Instructions
User & Safety Instructions 3760027 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1650 mm 24 V DC No. of rays: 330
Description
This text is machine translated.
Scope of delivery
- EMitter (transmitter)
- Receivers












