
Highlights & Details
DS4 Standard Measuring Grid Light – DS4 Series
- Compact design with IO-Link and Ethernet TCP/IP interface
- High resolution thanks to 5 mm beam distance
- Easy configuration via AppGUI (Wi-Fi)
Our service for you
Technical specifications
- Aluminium casing material
- Product type
Light grid
- Type
DS4
- Model
Receiver
Transmitter
- Min. operating voltage
19.2 V DC
- Max. operating voltage
28.8 V DC
- Operating voltage
19.2 - 28.8 V DC
- Max. current consumption
360 mA
- Response time
5.5 ms
- Switching voltage (max.)
28.8 V DC
- Switching current (max.)
100 mA
- Smallest detectable object size (diameter)
10 mm
- Connector
M12 plug (5-pin)
M12 plug (8-pin)
- Cable length
0.2 m
- Transmitter type
LED IR
- Wavelength
850 nm
- Range (min.)
0.2 m
- Range (max.)
5 m
- Outputs
Analogue
Digital
IO link
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Output current
100 mA
- Certification (sensors)
CE
cULus
- Rays
150
- Beam spacing
5 mm
- Mirror spacing
5 mm
- Protective field width (min.)
200 mm
- Protective field width (max.)
5000 mm
- Protective field height
750 mm
- Mirror height
750 mm
- Alu rail height
760.5 mm
- Total height
760.5 mm
- Content
1 pc(s)
IP65
IP67
- Length
40 mm
- Width
35 mm
- Height
760.5 mm
- Dim
(L x W x H) 40 x 35 x 760.5 mm
- Min. temperature
-30 °C
- Max. temperature
55 °C
- Nominal voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 3760038 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 750 mm No. of rays: 150
User & Safety Instructions
User & Safety Instructions 3760038 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 750 mm No. of rays: 150
Description
This text is machine translated.
Scope of delivery
- EMitter (transmitter)
- Receivers












