
Highlights & Details
DS4 standard detection and measurement light grid
- Versatile configuration via IO-Link or wireless via AppGUI
- Built-in detection of transparent objects
- RS485 communication interface for data exchange
- High robustness with protection class IP67
Our service for you
Technical specifications
- Case made of aluminum
- Optics window from PMMA
- Product type
Light grid
- Type
DS4
- Model
Receiver
Transmitter
- Range of uses
PPE
- Features
Incl. enclosure
- Operating voltage
24 V DC
- Min. operating voltage
19.2 V DC
- Max. operating voltage
28.8 V DC
- Operating voltage
19.2 - 28.8 V DC
- Max. current consumption
360 mA
- Response time
3.25 ms
- Switching voltage (max.)
28.8 V DC
- Switching current (max.)
100 mA
- Optical resolution
10 x 10 mm
- Connector
M12 plug (5-pin)
M12 plug (8-pin)
- Cable length
200 mm
- Transmitter type
LED IR
- Wavelength
850 nm
- Range (min.)
200 mm
- Range (max.)
7 m
- Outputs
Analogue
Digital
IO link
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Output current
100 mA
- Certification (sensors)
CE
cULus
- Rays
75
- Beam spacing
10 mm
- Protective field width (min.)
200 mm
- Protective field width (max.)
7000 mm
- Protective field height
750 mm
- Alu rail height
759 mm
- Total height
759 mm
- Content
1 pc(s)
IP65
IP67
- Length
40 mm
- Width
35 mm
- Height
759 mm
- Dim
(L x W x H) 40 x 35 x 759 mm
- Min. temperature
-30 °C
- Max. temperature
55 °C
- Nominal voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 3760066 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 750 mm 24 V DC No. of rays: 75
User & Safety Instructions
User & Safety Instructions 3760066 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 750 mm 24 V DC No. of rays: 75
Description
This text is machine translated.
Scope of delivery
- Transmitter (TX)
- Receiver (RX)












