
Technical specifications
- Minimum detection range (blind zone): 0 mm
- Packaging type
Piece
- Product type
One-way light barrier
- Type
S3N-PH-5-FG03-OZ
- Model
Transmitter
Receiver
- Functions
Teach-in
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
IO link
- Switching frequency
2 kHz
- Connector
M8 plug (4-pin)
- Transmitter type
SC laser red
- Light emission
90 degree radial
- Laser class
1
- Wavelength
650 nm
30 m
IP67
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Width
11 mm
- Height
31 mm
- Depth
19 mm
- Dim
(W x H x D) 11 x 31 x 19 mm
- Content
1 pc(s)
- Smallest detectable object size (diameter)
0 mm
Documents & Downloads
Datasheet
Datasheet 2996092 Datasensing One-way light barrier S3N-PH-5-FG03-OZ 95B010890 Transmitter, Receiver Teach-in 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2996092 Datasensing One-way light barrier S3N-PH-5-FG03-OZ 95B010890 Transmitter, Receiver Teach-in 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














