
Technical specifications
- Packaging type
Piece
- Product type
One-way light barrier
- Type
S3N-PR-5-FG01-PD
- Model
Transmitter
Receiver
- Functions
Trimmer
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Contact type
Blanking
- Outputs
PNP
- Switching frequency
500 Hz
- Connector
M8 plug (4-pin)
- Transmitter type
LED red
- Light emission
90 degree radial
- Wavelength
635 nm
20 m
IP67
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Width
11 mm
- Height
31 mm
- Depth
19 mm
- Dim
(W x H x D) 11 x 31 x 19 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2996032 Datasensing One-way light barrier S3N-PR-5-FG01-PD 95B010152 Transmitter, Receiver Trimmer, Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2996032 Datasensing One-way light barrier S3N-PR-5-FG01-PD 95B010152 Transmitter, Receiver Trimmer, Dark-ON 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














