
Technical specifications
- Packaging type
Piece
- Product type
One-way light barrier
- Type
S5N-PH-5-G00-XG
- Model
Transmitter
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12 plug (4-pin)
- Size
M18
- Transmitter type
SC laser red
- Light emission
90 degree radial
- Laser class
1
- Wavelength
650 nm
60 m
IP67
- Min. temperature
-10 °C
- Max. temperature
50 °C
- Length
69 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 69 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2995589 Datasensing One-way light barrier S5N-PH-5-G00-XG 952002071 Transmitter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2995589 Datasensing One-way light barrier S5N-PH-5-G00-XG 952002071 Transmitter 1 pc(s)
Description
Hints
For more information on this 952002071, please refer to its datasheet under 'downloadable documents'










