
Datasensing Retroreflective light barrier S3N-PH-2-B01-P 95B010442 Polarised retroreflective, Light-ON, Dark-ON, Switch
Technical specifications
- Minimum area (blind zone): 0.1 m
- Product type
Retroreflective light barrier
- Type
S3N-PH-2-B01-P
- Functions
Polarised retroreflective
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
500 µs
- Contact type
Unblinking
- Outputs
PNP
- Switching frequency
2 kHz
- Connector
Cable, open end
- Cable length
2 m
- Transmitter type
SC laser red
- Light emission
90 degree radial
- Laser class
1
- Wavelength
650 nm
12 m
IP67
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Width
11 mm
- Height
31 mm
- Depth
19 mm
- Dim
(W x H x D) 11 x 31 x 19 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2996053 Datasensing Retroreflective light barrier S3N-PH-2-B01-P 95B010442 Polarised retroreflective, Light-ON, Dark-ON, Switch
User & Safety Instructions
User & Safety Instructions 2996053 Datasensing Retroreflective light barrier S3N-PH-2-B01-P 95B010442 Polarised retroreflective, Light-ON, Dark-ON, Switch










