
Datasensing Retroreflective light barrier S5N-ML-2-B01-PP 952021401 Polarised retroreflective, Trimmer 1 pc(s)
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective light barrier
- Type
S5N-ML-2-B01-PP
- Functions
Polarised retroreflective
Trimmer
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
333 µs
- Outputs
PNP NC
PNP NO
- Connector
Cable, open end
- Cable length
2 m
- Size
M18
- Transmitter type
SC laser red
- Light emission
axial
- Laser class
1
- Wavelength
650 nm
16 m
IP67
- Min. temperature
-10 °C
- Max. temperature
50 °C
- Length
67 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 67 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2995638 Datasensing Retroreflective light barrier S5N-ML-2-B01-PP 952021401 Polarised retroreflective, Trimmer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2995638 Datasensing Retroreflective light barrier S5N-ML-2-B01-PP 952021401 Polarised retroreflective, Trimmer 1 pc(s)










