
Datasensing Retroreflective light barrier S5N-ML-5-B01-NN 952021851 Polarised retroreflective, Trimmer 1 pc(s)
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective light barrier
- Type
S5N-ML-5-B01-NN
- Functions
Polarised retroreflective
Trimmer
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
333 µs
- Outputs
NPN NC
NPN NO
- Connector
M12 plug (4-pin)
- Size
M18
- Transmitter type
SC laser red
- Light emission
axial
- Laser class
1
- Wavelength
650 nm
16 m
IP67
- Min. temperature
-10 °C
- Max. temperature
50 °C
- Length
67 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 67 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2995677 Datasensing Retroreflective light barrier S5N-ML-5-B01-NN 952021851 Polarised retroreflective, Trimmer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2995677 Datasensing Retroreflective light barrier S5N-ML-5-B01-NN 952021851 Polarised retroreflective, Trimmer 1 pc(s)










